896-060-522-208

Heilind Number:EDA896-060-522-208
Manufacturer:EDAC
Manufacturer Number:896-060-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. With two rows of Copper Alloy contacts delivering a steady 3A of power, you can count on seamless data transmission. Featuring a pitch of .125in and accommodating 60 positions, they offer versatile connectivity options. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your PCB connections today with these high-performance Card Edge Connectors.