896-060-522-212

Heilind Number:EDA896-060-522-212
Manufacturer:EDAC
Manufacturer Number:896-060-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row design with 60 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for industrial and automotive use. Trust in our high-quality connectors to streamline your board-to-board connections with ease and reliability.