896-060-522-803

Heilind Number:EDA896-060-522-803
Manufacturer:EDAC
Manufacturer Number:896-060-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-803

Detailed Description

Elevate the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board connectivity, these connectors boast a sleek black finish, enhancing both functionality and aesthetics. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of durable Copper Alloy, they ensure reliable power transmission at a steady amperage of 3A. Featuring two rows and 60 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for demanding industrial environments. Trust in our high-quality products to meet your connectivity needs with excellence.