896-060-522-807

Heilind Number:EDA896-060-522-807
Manufacturer:EDAC
Manufacturer Number:896-060-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-807

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and visually appealing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide secure and efficient connectivity for your PCB applications. With a rating of 3 A, they can handle high power loads with ease. Boasting 60 positions, these connectors offer ample room for your connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial applications. Trust in our Card Edge Connectors for superior performance and durability.