896-060-522-808

Heilind Number:EDA896-060-522-808
Manufacturer:EDAC
Manufacturer Number:896-060-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-522-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance even in challenging environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in temperatures ranging from -40 to 105 °C. With a compact pitch of .125 inches and row spacing of .2 inches, they offer efficient board-to-board connectivity. The two rows of 60 copper alloy contacts provide a secure and stable interface, while the straight mount orientation simplifies installation. Trust in the quality and precision of our connectors to meet your demanding application requirements. Elevate your connectivity solutions with this essential component.