896-060-526-802

Heilind Number:EDA896-060-526-802
Manufacturer:EDAC
Manufacturer Number:896-060-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-526-802

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3A and copper alloy contacts, they ensure reliable power transmission. Boasting a double-row configuration with 60 positions and a pitch of .125 inches, they offer versatile connectivity options. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Elevate your PCB designs with these high-quality connectors.