896-060-526-803

Heilind Number:EDA896-060-526-803
Manufacturer:EDAC
Manufacturer Number:896-060-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-526-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a dual-row configuration with a total of 60 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer excellent heat resistance and durability. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Choose our straight mount orientation for easy installation. Elevate your PCB design with these robust and efficient connectors.