896-060-526-812

Heilind Number:EDA896-060-526-812
Manufacturer:EDAC
Manufacturer Number:896-060-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-526-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding industrial environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches, they provide seamless board-to-board connections with 60 positions available. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee optimal performance even in extreme conditions. Perfect for applications where efficiency and durability are paramount, they're a must-have for any PCB assembly project.