896-060-540-201

Heilind Number:EDA896-060-540-201
Manufacturer:EDAC
Manufacturer Number:896-060-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-540-201

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors guarantee long-lasting quality. Featuring two rows and 60 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them a versatile and essential component for your electronic projects. Upgrade your system with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors guarantee long-lasting quality. Featuring two rows and 60 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them a versatile and essential component for your electronic projects.