896-060-540-203

Heilind Number:EDA896-060-540-203
Manufacturer:EDAC
Manufacturer Number:896-060-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. The two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your board. With 60 positions available, you can easily connect multiple components with efficiency. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your next project in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and more. Elevate your connectivity solutions with our premium Card Edge Connectors.