896-060-540-204

Heilind Number:EDA896-060-540-204
Manufacturer:EDAC
Manufacturer Number:896-060-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-540-204

Detailed Description

Enhance your PCB connections with our cutting-edge High Temperature Card Edge Connectors in sleek black. Designed for peak performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior durability even in high-heat environments. With two rows and a total of 60 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches make for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our quality Board To Board PCB Connectors to streamline your electronic connections with precision and reliability.