896-060-540-802

Heilind Number:EDA896-060-540-802
Manufacturer:EDAC
Manufacturer Number:896-060-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-540-802

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 60 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is composed of durable Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Perfect for a wide range of applications, they guarantee secure and efficient board-to-board connectivity. Upgrade your setup with these essential components for seamless performance.