896-060-540-803

Heilind Number:EDA896-060-540-803
Manufacturer:EDAC
Manufacturer Number:896-060-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-540-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows, 60 positions, and a .125-inch pitch with .2-inch row spacing, they offer seamless integration for your circuit boards. Operating flawlessly in extreme environments ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Trust in our connectors to deliver reliable and high-speed data transfer, meeting the demands of your advanced electronic systems. Elevate your connectivity solutions with these premium Card Edge Connectors.