896-060-540-807

Heilind Number:EDA896-060-540-807
Manufacturer:EDAC
Manufacturer Number:896-060-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-540-807

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 60 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in extreme conditions ranging from -40 to 105°C, they are perfect for industrial applications. The straight mount orientation provides easy installation on your PCB, making them an essential component for your electronic projects. Elevate your board-to-board connections with these high-quality connectors.