896-060-541-201

Heilind Number:EDA896-060-541-201
Manufacturer:EDAC
Manufacturer Number:896-060-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-541-201

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are engineered to handle up to 3 A of power. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity in any application. Featuring two rows of 60 positions, with a pitch of .125 in and row spacing of .2 in, they offer versatile and secure board-to-board connection. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees efficient functionality even in harsh environments. Perfect for high-demand PCB setups, these connectors are a must-have for seamless and dependable electronic connections.