896-060-541-204

Heilind Number:EDA896-060-541-204
Manufacturer:EDAC
Manufacturer Number:896-060-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-541-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a pitch of .125 inches and two rows of 60 positions, this connector offers seamless integration for your electronic devices. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.