896-060-541-207

Heilind Number:EDA896-060-541-207
Manufacturer:EDAC
Manufacturer Number:896-060-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-541-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high thermal stability. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, offer seamless board-to-board connections with a total of 60 positions. Their straight mount orientation facilitates easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application. Trust in their quality and performance to meet your connectivity needs with precision.