896-060-541-812

Heilind Number:EDA896-060-541-812
Manufacturer:EDAC
Manufacturer Number:896-060-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-541-812

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 60 positions, they offer ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where robustness is key. Trust in our connectors to deliver seamless board-to-board connections with uncompromised performance.