896-060-555-203

Heilind Number:EDA896-060-555-203
Manufacturer:EDAC
Manufacturer Number:896-060-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-555-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a total of 60 positions across two rows, they offer seamless integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors for secure and high-speed board-to-board connections, available in sleek black color. Upgrade your connectivity solutions today.