896-060-555-204

Heilind Number:EDA896-060-555-204
Manufacturer:EDAC
Manufacturer Number:896-060-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-555-204

Detailed Description

Our High Temp Card Edge Connectors are designed for reliable performance in demanding environments. With a housing made of UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and fire resistance. The two-row configuration and 60 positions provide ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are compatible with standard PCB layouts. Their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial and automotive applications where high temperature performance is crucial. Trust in our connectors to deliver consistent quality and performance in your electronic systems.