896-060-555-207

Heilind Number:EDA896-060-555-207
Manufacturer:EDAC
Manufacturer Number:896-060-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-555-207

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With dual rows and a total of 60 positions, these connectors offer ample space for secure and efficient connections. Crafted with durable Copper Alloy contacts, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for straight mounting, they guarantee a stable and seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Elevate your connectivity game with these high-quality components.