896-060-555-212

Heilind Number:EDA896-060-555-212
Manufacturer:EDAC
Manufacturer Number:896-060-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-555-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a total of 60 positions, they offer ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial equipment or telecommunications systems, our Card Edge Connectors provide the perfect solution for secure and efficient board-to-board connections. Choose reliability, choose performance - choose our High Temp Card Edge Connectors.