896-060-555-808

Heilind Number:EDA896-060-555-808
Manufacturer:EDAC
Manufacturer Number:896-060-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-555-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 60 positions. The straight mount orientation and row spacing of .2 inches offer convenience in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your PCB assemblies with these essential components.