896-060-555-812

Heilind Number:EDA896-060-555-812
Manufacturer:EDAC
Manufacturer Number:896-060-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-555-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also maintain high safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they provide stable and efficient connectivity for your PCB applications. With 60 positions available, these connectors offer ample room for your connections. Their straight mount orientation and row spacing of .2 inches make integration easy and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial settings. Upgrade your PCB setups with these high-quality Card Edge Connectors for seamless performance.