896-060-556-201

Heilind Number:EDA896-060-556-201
Manufacturer:EDAC
Manufacturer Number:896-060-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3A, they provide efficient power transmission. The copper alloy contact material guarantees high conductivity, while the two-row design with 60 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise, secure connections. Suitable for straight mounting orientation, they are versatile for various applications. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for industrial and commercial use, ensuring consistent performance. Upgrade your PCB connections with these high-quality card edge connectors. Explore more in our connectors collection.