896-060-556-202

Heilind Number:EDA896-060-556-202
Manufacturer:EDAC
Manufacturer Number:896-060-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-202

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your PCBs. The straight mount orientation and 60 positions make them versatile for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in our innovative design to elevate your connectivity solutions.