896-060-556-203

Heilind Number:EDA896-060-556-203
Manufacturer:EDAC
Manufacturer Number:896-060-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-203

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a two-row configuration and a total of 60 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality connectors.