896-060-556-207

Heilind Number:EDA896-060-556-207
Manufacturer:EDAC
Manufacturer Number:896-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-207

Detailed Description

Discover our versatile High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Designed for optimal performance, these connectors boast a sleek black finish and a dual-row configuration, offering a total of 60 positions for efficient signal transmission. Crafted with precision, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with industry standards. The copper alloy contacts guarantee reliable conductivity, with a current rating of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide a secure and precise fit. Whether for commercial or industrial applications, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various environments. Elevate your PCB assembly with these high-quality connectors, a staple in our extensive lineup of cutting-edge electronic components.