896-060-556-802

Heilind Number:EDA896-060-556-802
Manufacturer:EDAC
Manufacturer Number:896-060-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a robust amperage rating of 3 A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration into your PCB setup. Their straight mount orientation and 60 positions cater to efficient and space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for a variety of applications. Elevate your PCB connectivity with these premium connectors.