896-060-556-803

Heilind Number:EDA896-060-556-803
Manufacturer:EDAC
Manufacturer Number:896-060-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-803

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With two rows and 60 positions, they provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where high performance is essential. Trust in our quality products to keep your systems running smoothly.