896-060-556-804

Heilind Number:EDA896-060-556-804
Manufacturer:EDAC
Manufacturer Number:896-060-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-804

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors. Designed for peak performance, these connectors in sleek black perfectly blend style with functionality. With an amperage of 3 A and rugged UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable power transmission even in demanding environments. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration with your systems. The copper alloy contact material ensures efficient signal transfer, while the straight mount orientation facilitates easy installation. With a total of 60 positions, they provide ample connectivity options. Operating flawlessly within a wide temperature range from -40 to 105 °C, our Card Edge Connectors are a dependable choice for various applications. Elevate your PCB connectivity with these high-performance components.