896-060-556-807

Heilind Number:EDA896-060-556-807
Manufacturer:EDAC
Manufacturer Number:896-060-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-807

Detailed Description

Enhance your high-temperature connectivity with these sleek black Card Edge Connectors. Designed for optimal performance, they feature a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows and a total of 60 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your PCB setups with these essential components.