896-060-556-812

Heilind Number:EDA896-060-556-812
Manufacturer:EDAC
Manufacturer Number:896-060-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-556-812

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and fire resistance. Featuring two rows and a total of 60 positions, these connectors ensure efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for secure attachment. With an amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether it's for industrial machinery or consumer electronics, these connectors provide a seamless and long-lasting connection solution.