896-060-558-201

Heilind Number:EDA896-060-558-201
Manufacturer:EDAC
Manufacturer Number:896-060-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors boast a 3 A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows and a total of 60 positions, they offer seamless integration for your electronic assemblies. Crafted with copper alloy contacts, these connectors ensure reliable signal transmission. The .125 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB designs with these high-quality connectors, perfect for Board To Board connections.