896-060-558-202

Heilind Number:EDA896-060-558-202
Manufacturer:EDAC
Manufacturer Number:896-060-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black color and are built to withstand high temperatures with a UL 94V-0 Polyphenylene Sulfide housing. With two rows and 60 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Perfect for right-angle mounting, these connectors are ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability in any environment. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.