896-060-558-207

Heilind Number:EDA896-060-558-207
Manufacturer:EDAC
Manufacturer Number:896-060-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-207

Detailed Description

Elevate your high-temperature board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a dual-row layout featuring 60 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any high-performance electronics project. Upgrade your connectivity game with our Card Edge Connectors.