896-060-558-212

Heilind Number:EDA896-060-558-212
Manufacturer:EDAC
Manufacturer Number:896-060-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-212

Detailed Description

Enhance your electronics with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and efficiency. With two rows and a total of 60 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, these connectors are suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and high-temperature environments. Upgrade your connectivity solutions with these essential components.