896-060-558-802

Heilind Number:EDA896-060-558-802
Manufacturer:EDAC
Manufacturer Number:896-060-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 60 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in extreme environments, these connectors offer a wide temperature range from -40 to 105°C. Their right-angle mount orientation further enhances versatility, making them ideal for diverse PCB setups. Elevate your connectivity solutions with these high-quality Card Edge Connectors.