896-060-558-803

Heilind Number:EDA896-060-558-803
Manufacturer:EDAC
Manufacturer Number:896-060-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-803

Detailed Description

Engineered for high-temperature performance, these Card Edge Connectors are essential for robust PCB connectivity. With a sleek black design and made with UL 94V-0 Polyphenylene Sulfide housing material, they ensure both durability and safety. Featuring two rows and 60 positions, these connectors provide ample space for secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, they can be easily mounted in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their quality to maintain seamless connectivity in your PCB projects.