896-060-558-804

Heilind Number:EDA896-060-558-804
Manufacturer:EDAC
Manufacturer Number:896-060-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-804

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 60 positions, they offer ample connectivity for your projects. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for right-angle mounting, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Explore the possibilities and enhance your PCB setups with these top-of-the-line components.