896-060-558-808

Heilind Number:EDA896-060-558-808
Manufacturer:EDAC
Manufacturer Number:896-060-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for peak performance, these connectors boast a robust amperage of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for unrivaled durability. With two rows of copper alloy contacts, each featuring a pitch of .125 in and row spacing of .2 in, you can seamlessly interface up to 60 positions with precision. Mountable at a right angle, they ensure a secure and efficient connection, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for high-demand applications in the electronics industry. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for peak performance, these connectors boast a robust amperage of 3 A and are crafted with UL 94V-0 Polyphenylene Sulfide housing for unrivaled durability. With two rows of copper alloy contacts, each featuring a pitch of .125 in and row spacing of .2 in, you can seamlessly interface up to 60 positions with precision. Mountable at a right angle, they ensure a secure and efficient connection, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for high-demand applications in the electronics industry.