896-060-558-812

Heilind Number:EDA896-060-558-812
Manufacturer:EDAC
Manufacturer Number:896-060-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-558-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed in sleek black, these connectors boast a high amperage of 3A, making them perfect for demanding applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they ensure reliable performance. With two rows of 60 positions each, these connectors offer ample connectivity options. Their right angle mount orientation and .125-inch pitch enable seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Ideal for industrial and electronic projects, these connectors are a must-have for any tech enthusiast.