896-060-559-201

Heilind Number:EDA896-060-559-201
Manufacturer:EDAC
Manufacturer Number:896-060-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 60 positions, they offer ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. The right-angle mount orientation facilitates easy installation on your PCB. Trust in our connectors for efficient and secure electronic connections.