896-060-559-202

Heilind Number:EDA896-060-559-202
Manufacturer:EDAC
Manufacturer Number:896-060-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-559-202

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring optimal performance in demanding environments. With a pitch of .125 inches and two rows of 60 positions, they offer secure and efficient board-to-board connectivity. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees consistent operation even in extreme conditions. Trust in our connectors to deliver seamless and robust connections for your PCB applications.