896-060-559-207

Heilind Number:EDA896-060-559-207
Manufacturer:EDAC
Manufacturer Number:896-060-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-559-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing. With a dual-row configuration and 60 positions, they offer ample connectivity options for your PCB assemblies. The Copper Alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your circuitry with these black connectors, delivering a seamless and high-quality connection solution.