896-060-559-208

Heilind Number:EDA896-060-559-208
Manufacturer:EDAC
Manufacturer Number:896-060-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a double-row configuration and 60 positions, they offer ample connectivity options for your PCB setups. The right-angle mount orientation and .125-inch pitch make them suitable for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors ensure consistent performance in harsh conditions. Upgrade your connectivity solutions with these black connectors, offering a robust and efficient solution for your electronic projects.