896-060-560-201

Heilind Number:EDA896-060-560-201
Manufacturer:EDAC
Manufacturer Number:896-060-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-201

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors in sleek black. Designed for optimal performance, they boast a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a double-row configuration and 60 positions, they offer ample connectivity options for your application. Their right-angle mount orientation and .125-inch pitch make them easy to integrate, while their wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for board-to-board connections, these connectors are a must-have for any electronic setup.