896-060-560-202

Heilind Number:EDA896-060-560-202
Manufacturer:EDAC
Manufacturer Number:896-060-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-202

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 60 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a variety of applications, these connectors operate effectively in temperatures ranging from -40 to 105°C. Their straight mount orientation makes installation easy, making them a must-have for any PCB assembly project.