896-060-560-212

Heilind Number:EDA896-060-560-212
Manufacturer:EDAC
Manufacturer Number:896-060-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The 2-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 60 positions, perfect for complex PCB setups. Suitable for straight mounting orientation, these connectors maintain stability and efficiency. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance in various conditions. Upgrade your connectivity solutions with these essential components.