896-060-560-802

Heilind Number:EDA896-060-560-802
Manufacturer:EDAC
Manufacturer Number:896-060-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless PCB integration in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure both functionality and reliability. Featuring two rows and 60 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches cater to precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand harsh conditions. Whether you need straight or right-angle orientation, they provide flexibility in mounting. Elevate your electronic projects with these high-performance connectors, a must-have in your toolkit.